- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB04F
37TB04F
Marco Manufacturing
Conn Terminal Block 8 POS 9.5mm Screw Panel Mount 15A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 8 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 37TB04F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:37TB04F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$97.42
10
$19.08
25 +
$7.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT