- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB03B
37TB03B
Marco Manufacturing
Barrier Terminal Block - 3 Positions - 2 Row - 9.5 mm Pitch - 16 AWG - 15 A - 300V - Panel Mount.
Accessories Notify Me
RoHS Compliant
Description
+
Barrier Terminal Block - 3 Positions - 2 Row - 9.5 mm Pitch - 16 AWG - 15 A - 300V - Panel Mount.
Search Keywords: 37TB03B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:37TB03B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$33.31
10
$19.60
25
$18.51
50
$18.11
100 +
$17.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT