- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3300-2
3300-2
Marco Manufacturing
Terminal Board - Double Row - 2 Positions - .4375" (7/16") Centers - 20A - 16 to 14 AWG - Closed Back - Feed-Thru - Thermoplas ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Board - Double Row - 2 Positions - .4375" (7/16") Centers - 20A - 16 to 14 AWG - Closed Back - Feed-Thru - Thermoplastic - Black.
Search Keywords: 33002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:3300-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
948
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.62
25
$2.31
50
$2.19
100 +
$1.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT