- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 26TB06F
Marco Manufacturing
26TB06F
Connector Navy Class Terminal Block - 20 A - 12 Positions - 7.9 mm - Cable Mount.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Navy Class Terminal Block - 20 A - 12 Positions - 7.9 mm - Cable Mount.
Search Keywords: 26TB06F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marco Manufacturing |
| Part No: | 26TB06F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 26TB06F discontinued?
Yes, 26TB06F from Marco Manufacturing is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 26TB06F RoHS compliant?
Yes, 26TB06F is RoHS compliant.
What is the lead time for 26TB06F?
The standard lead time for 26TB06F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.00
10
$4.90
25
$4.80
50
$4.71
100
$4.61
250
$4.52
500 +
$4.43
Click for Quote
Log in
to unlock special pricing