- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25TB12F
Marco Manufacturing
25TB12F
Conn Navy Class Terminal Blocks 12 POS 7.9mm Screw Panel Mount 25A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Navy Class Terminal Blocks 12 POS 7.9mm Screw Panel Mount 25A
Search Keywords: 25TB12F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marco Manufacturing |
| Part No: | 25TB12F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 25TB12F RoHS compliant?
Yes, 25TB12F is RoHS compliant.
What is the lead time for 25TB12F?
The standard lead time for 25TB12F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$127.35
5
$51.88
10 +
$47.29
Click for Quote
Log in
to unlock special pricing