- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25TB06F
Marco Manufacturing
25TB06F
Connector Navy Class Terminal Block - 25 A - 6 Positions - 7.9 mm - Screw Panel Mount.
Accessories Notify Me
RoHS Compliant
Description
+
Connector Navy Class Terminal Block - 25 A - 6 Positions - 7.9 mm - Screw Panel Mount.
Search Keywords: 25TB06F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marco Manufacturing |
| Part No: | 25TB06F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 25TB06F RoHS compliant?
Yes, 25TB06F is RoHS compliant.
What is the lead time for 25TB06F?
The standard lead time for 25TB06F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$119.61
5
$39.82
10 +
$36.34
Click for Quote
Log in
to unlock special pricing