- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25TB05F
Marco Manufacturing
25TB05F
Conn Navy Class Terminal Blocks 5 POS 7.9mm Screw Panel Mount 25A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Navy Class Terminal Blocks 5 POS 7.9mm Screw Panel Mount 25A
Search Keywords: 25TB05F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:25TB05F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 25TB05F RoHS compliant?
Yes, 25TB05F is RoHS compliant.
What is the lead time for 25TB05F?
The standard lead time for 25TB05F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$115.88
5
$36.85
10 +
$33.46
Click for Quote
Log in
to unlock special pricing