From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Conn Studded Connection Block M 1 POS ST Panel Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Contact aid for pad-to-pad or thread-to-thread aluminum connections, 8 oz. Operating tempe...
Double Row Barrier Strip - 12 pole/24 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VD...
OEMs, CMs ONLY (NO BROKERS)
Power Relay 12VDC 278Ohm 10A SPDT(29x13x35.5)mm Plug-In