Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 20 POS 10.7mm Screw Panel Mount 30A Kulka®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 20 POS 10.7mm Screw Panel Mount 30A Kulka®
Search Keywords: 672GP10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    672-GP-10
  • Alias/AKA:
    0310081
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Barrier Strip3837
  • Mounting:
    Panel Mount3828
  • Gender:
    N/A
  • Termination Method:
    Screw3836
  • Pitch:
    10.7 mm
  • Number of Circuits:
    103829
  • Maximum Voltage Rating:
    6003826V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-16 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Can Ship immediately
6 Weeks can ship 9/6/24
ADD TO CART
Qty
Unit Price
1
€40.922
10
€37.997
25
€37.801
50
€35.278
100
€32.579
250
€29.386
500 +
€25.204
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5