Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 12 POS 17.4mm Screw ST Panel Mount 50A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 12 POS 17.4mm Screw ST Panel Mount 50A
Search Keywords: 603GP06
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    603-GP-06
  • Alias/AKA:
    0650506
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    17.4 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50 A
  • Wire Size:
    6-16 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 934
Can Ship immediately
6 Weeks can ship 9/6/24
ADD TO CART
Qty
Unit Price
1
$42.94
10
$26.36
25
$23.84
50
$21.53
100
$20.13
250
$20.02
500 +
$19.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5