Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1512STD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1512STD
  • Alias/AKA:
    1512116
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Heavy Duty Terminal Blocks
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    15.88 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    75 A
  • Wire Size:
    10-22 AWG
  • Operating Temperature:
    150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,764
Can Ship immediately
7 Weeks can ship 9/13/24
ADD TO CART
Qty
Unit Price
1
€84.172
5
€83.348
20
€81.926
40
€77.271
60
€76.117
100
€74.984
260 +
€73.851
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5