Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Terminal Block - Pnl Mnt - 600V 75A - 0.625in Pitch - w/Shtg Bar - 6 Poles/Sectns

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block - Pnl Mnt - 600V 75A - 0.625in Pitch - w/Shtg Bar - 6 Poles/Sectns
Search Keywords: 1506SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1506SC
  • Alias/AKA:
    1506135
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Heavy Duty Terminal Blocks
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    15.88 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    75 A
  • Wire Size:
    10-22 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 728
Can Ship immediately
9 Weeks can ship 9/27/24
ADD TO CART
Qty
Unit Price
1
$91.91
5
$87.29
20
$84.57
40
$84.14
60
$82.12
100
$76.19
260 +
$73.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5