- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- ZT3419
ZT3419
Marathon Special Products
Zero Torque Fuse Holders for UL Class CC fuses - 600V - 30A - 3 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zero Torque Fuse Holders for UL Class CC fuses - 600V - 30A - 3 Pole
Search Keywords: ZT3419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ZT3419
-
Alias/AKA:4004423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
76
can ship 6/1/26
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$52.95
5
$28.26
10
$26.95
25
$26.15
50
$25.03
100
$24.00
250 +
$23.36
Click for Quote
Log in
to unlock special pricing