- Home ›
- All Products›
- ZT2420
ZT2420
Marathon Special Products
Zero Torque Fuse Holders for 10x38 fuses - 600V - 30A - 2 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zero Torque Fuse Holders for 10x38 fuses - 600V - 30A - 2 Pole
Search Keywords: ZT2420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ZT2420
-
Alias/AKA:4004432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
72
can ship 8/10/26
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$31.76
5
$28.12
10
$16.17
25
$15.69
50
$15.23
100
$14.40
250 +
$14.01
Click for Quote
Log in
to unlock special pricing