- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- T30A3B
T30A3B
Marathon Special Products
Fuse Holder 30A 300V Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 30A 300V Screw Screw Mount
Search Keywords: T30A3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:T30A3B
-
Alias/AKA:4223030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Screw Mount
-
Termination Type:Screw
-
Current Rating:30 A
-
Voltage Rating:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$66.07
5
$63.51
10
$62.60
20
$60.91
50
$34.76
100 +
$34.32
Click for Quote
Log in
to unlock special pricing