Marathon Special Products Authorized Distributor

T100A1B

Fuse Holder 100A 300V Screw Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 100A 300V Screw Screw Mount
Search Keywords: T100A1B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: T100A1B
Alias/AKA: 4221100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Mounting: Screw Mount
Termination Type: Screw
Current Rating: 100 A
Voltage Rating: 300 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T100A1B RoHS compliant?
Yes, T100A1B is RoHS compliant.
What is the lead time for T100A1B?
The standard lead time for T100A1B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$108.76
5
$100.64
10
$95.60
20
$54.97
50
$52.71
100 +
$51.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!