Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

ST755M5

Conn Motor Terminal Blocks 6 POS 25mm Screw Cable Mount 50A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Motor Terminal Blocks 6 POS 25mm Screw Cable Mount 50A
Search Keywords: ST755M5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: ST755M5
Alias/AKA: 7550105
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Motor Terminal Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 25 mm
Number of Circuits: 3
Maximum Voltage Rating: 600 V
Maximum Current Rating: 50 A
Wire Size: 8-16 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ST755M5 RoHS compliant?
Yes, ST755M5 is RoHS compliant.
What is the lead time for ST755M5?
The standard lead time for ST755M5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.83
5
$26.97
10
$25.72
25
$24.96
50
$23.89
100
$22.90
250 +
$22.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!