Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

ST755M4

Conn Motor Terminal Blocks 6 POS 20mm Screw Cable Mount 38A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Motor Terminal Blocks 6 POS 20mm Screw Cable Mount 38A
Search Keywords: ST755M4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: ST755M4
Alias/AKA: 7550104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Motor Terminal Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 20 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 38 A
Wire Size: 8-18 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ST755M4 RoHS compliant?
Yes, ST755M4 is RoHS compliant.
What is the lead time for ST755M4?
The standard lead time for ST755M4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
49   can ship 12/31/26
22 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.98
5
$32.11
10
$32.03
25
$30.25
50
$20.16
100
$19.05
250 +
$18.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!