- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST755M10
ST755M10
Marathon Special Products
Conn Motor Terminal Blocks 6 POS 50mm Screw Cable Mount 185A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Motor Terminal Blocks 6 POS 50mm Screw Cable Mount 185A
Search Keywords: ST755M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST755M10
-
Alias/AKA:7550110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Motor Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:50 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:185 A
-
Wire Size:(3/0)-8 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$103.64
5
$95.91
10
$93.13
20
$88.03
50
$85.68
100 +
$84.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT