- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST750M8
Marathon Special Products
ST750M8
Conn Motor Terminal Blocks 6 POS 40mm Screw Cable Mount 160A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST750M8
-
Alias/AKA:7500008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Motor Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:40 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:160 A
-
Wire Size:(2/0)-12 AWG
-
Operating Temperature:N/A