Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

ST750M6

Connector Motor Terminal Block - 6 Position - 30mm - Screw - Cable Mount - 1000 V - 101A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Motor Terminal Block - 6 Position - 30mm - Screw - Cable Mount - 1000 V - 101A.
Search Keywords: ST750M6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: ST750M6
Alias/AKA: 7500006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Motor Terminal Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 30 mm
Number of Circuits: 3
Maximum Voltage Rating: 1000 V
Maximum Current Rating: 101 A
Wire Size: 2-14 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ST750M6 RoHS compliant?
Yes, ST750M6 is RoHS compliant.
What is the lead time for ST750M6?
The standard lead time for ST750M6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
148   can ship 2/15/27
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.05
5
$32.17
10
$32.09
25
$30.30
50
$28.64
100
$28.57
250 +
$27.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!