Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

ST750M4

Conn Motor Terminal Blocks 6 POS 26.5mm Screw Cable Mount 35A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Motor Terminal Blocks 6 POS 26.5mm Screw Cable Mount 35A
Search Keywords: ST750M4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: ST750M4
Alias/AKA: 7500004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Motor Terminal Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 26.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 1000 V
Maximum Current Rating: 35 A
Wire Size: 8-18 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ST750M4 RoHS compliant?
Yes, ST750M4 is RoHS compliant.
What is the lead time for ST750M4?
The standard lead time for ST750M4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/21/26
24 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.53
5
$22.02
10
$21.00
25
$20.37
50
$19.78
100
$18.70
250 +
$18.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!