- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST750M16
ST750M16
Marathon Special Products
Conn Motor Terminal Blocks 6 POS 75.7mm Screw Cable Mount 520A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Motor Terminal Blocks 6 POS 75.7mm Screw Cable Mount 520A
Search Keywords: ST750M16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST750M16
-
Alias/AKA:7500016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Motor Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:75.7 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:520 A
-
Wire Size:(5.5/0)-2 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$747.02
3
$491.20
5 +
$489.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT