- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST750M12
ST750M12
Marathon Special Products
Conn Motor Terminal Blocks 6 POS 69.7mm Screw Cable Mount 315A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Motor Terminal Blocks 6 POS 69.7mm Screw Cable Mount 315A
Search Keywords: ST750M12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST750M12
-
Alias/AKA:7500012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Motor Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:69.7 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:315 A
-
Wire Size:(6.7/0)-8 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$299.10
3
$290.79
5 +
$286.81
Click for Quote
Log in
to unlock special pricing