- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST722EM603
ST722EM603
Marathon Special Products
Conn Feed-Through Modular Terminal Blocks 6 POS 18.54mm ST Panel Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Modular Terminal Blocks 6 POS 18.54mm ST Panel Mount 175A
Search Keywords: ST722EM603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST722EM603
-
Alias/AKA:7227703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Modular Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:18.54 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-8 AWG
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$114.14
5
$105.63
10
$102.56
20
$96.94
50
$64.63
100 +
$62.91
Click for Quote
Log in
to unlock special pricing