- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST722E2505
ST722E2505
Marathon Special Products
Studded Power Feed Thru Terminal Block - End Mount - 1/4" - 20" Thread Size - 5 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Studded Power Feed Thru Terminal Block - End Mount - 1/4" - 20" Thread Size - 5 Pole.
Search Keywords: ST722E2505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST722E2505
-
Alias/AKA:7227205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$113.73
5
$109.34
10
$107.00
20
$104.85
50
$69.01
100 +
$68.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT