- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST722E2504AH
ST722E2504AH
Marathon Special Products
Conn Terminal Block M 8 POS 18.54mm Screw RA Panel Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 8 POS 18.54mm Screw RA Panel Mount 175A
Search Keywords: ST722E2504AH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST722E2504AH
-
Alias/AKA:7227254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:18.54 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:175 A
-
Wire Size:N/A
-
Operating Temperature:-35 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$151.58
5
$140.27
10
$134.26
20
$128.74
50
$83.55
100 +
$82.45
Click for Quote
Log in
to unlock special pricing