- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST722E2504
ST722E2504
Marathon Special Products
Conn Feed-Through Terminal Block 8 POS 18.54mm Screw ST Panel Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 8 POS 18.54mm Screw ST Panel Mount 175A
Search Keywords: ST722E2504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST722E2504
-
Alias/AKA:7227204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:18.54 mm
-
Number of Circuits:4
-
Maximum Current Rating:175 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$113.25
5
$105.34
10
$102.50
20
$97.29
50
$64.86
100 +
$63.26
Click for Quote
Log in
to unlock special pricing