- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST722E2502UH
ST722E2502UH
Marathon Special Products
Conn Power Terminal Block 4 POS 18.54mm Screw ST Panel Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 4 POS 18.54mm Screw ST Panel Mount 175A
Search Keywords: ST722E2502UH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST722E2502UH
-
Alias/AKA:7227242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:18.54 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-8 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$53.30
5
$50.23
10
$49.47
25
$32.50
50
$31.63
100
$31.22
250 +
$31.03
Click for Quote
Log in
to unlock special pricing