- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST722BM604
ST722BM604
Marathon Special Products
Conn Feed-Through Terminal Block 4 POS 18.54mm Screw ST Thru-Hole 175A Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 4 POS 18.54mm Screw ST Thru-Hole 175A Loose
Search Keywords: ST722BM604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST722BM604
-
Alias/AKA:7226704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:18.54 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-8 AWG
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 9/7/26
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$145.45
5
$134.60
10
$128.83
20
$123.53
50
$80.16
100 +
$79.10
Click for Quote
Log in
to unlock special pricing