- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST722B2505UH
ST722B2505UH
Marathon Special Products
The ST722B2505UH is a 5-pole, back-mount, feed-through studded power block rated for 300V AC/DC for power distribution.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ST722B2505UH is a 5-pole, back-mount, feed-through studded power block rated for 300V AC/DC for power distribution.
Search Keywords: ST722B2505UH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST722B2505UH
-
Alias/AKA:7226245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Stud Block3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:18.54 mm
-
Number of Circuits:103829
-
Maximum Voltage Rating:3003826VDC,3003826VAC
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-8 AWG
-
Operating Temperature:-35 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$147.26
5
$136.27
10
$130.43
20
$125.07
50
$81.16
100 +
$80.09
Click for Quote
Log in
to unlock special pricing