- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST722B2505AH
ST722B2505AH
Marathon Special Products
Conn Power Terminal Block 5 POS 18.54mm Screw ST Panel Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 5 POS 18.54mm Screw ST Panel Mount 175A
Search Keywords: ST722B2505AH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST722B2505AH
-
Alias/AKA:7226255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:18.54 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:175 A
-
Wire Size:8-(2/0) AWG
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 8/24/26
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$178.26
5
$173.30
10
$170.93
20
$170.50
50
$110.92
100 +
$109.46
Click for Quote
Log in
to unlock special pricing