- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST722B2504UH
ST722B2504UH
Marathon Special Products
Conn Feed-Through Terminal Block 8 POS 18.54mm Screw Panel Mount 175A Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 8 POS 18.54mm Screw Panel Mount 175A Loose
Search Keywords: ST722B2504UH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST722B2504UH
-
Alias/AKA:7226244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:18.54 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:175 A
-
Wire Size:2-8 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
66
can ship 6/19/26
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$111.92
5
$103.57
10
$100.56
20
$95.05
50
$63.37
100 +
$61.68
Click for Quote
Log in
to unlock special pricing