- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST715S1902
ST715S1902
Marathon Special Products
Conn Power Stud Blocks 2 POS 14.3mm ST Panel Mount 80A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Stud Blocks 2 POS 14.3mm ST Panel Mount 80A
Search Keywords: ST715S1902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST715S1902
-
Alias/AKA:7158112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Stud Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:14.3 mm
-
Maximum Current Rating:80 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$63.12
5
$59.48
10
$58.58
25
$38.22
50
$37.46
100
$36.98
250 +
$36.75
Click for Quote
Log in
to unlock special pricing