- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- ST14
Available Replacements
Fuse Holder 400A 600V Screw Stud Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fuse Holder 400A 600V Screw Stud Mount
Search Keywords: ST14
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | ST14 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Fuse Holder |
| Mounting: | Stud Mount |
| Termination Type: | Screw |
| Current Rating: | 400 A |
| Voltage Rating: | 600 V |
Product Guides
+
Frequently Asked Questions
Is ST14 discontinued?
Yes, ST14 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ST14?
The recommended replacement for ST14 is FSM25E from Marathon Special Products, available from OnlineComponents.com.
Is ST14 RoHS compliant?
Yes, ST14 is RoHS compliant.
What is the lead time for ST14?
The standard lead time for ST14 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.