- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- RF60A3SQ
Marathon Special Products
RF60A3SQ
Fuse Holder 60A 600V Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:RF60A3SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Fuse Holder6184
-
Mounting:Screw Mount6175
-
Termination Type:N/A
-
Current Rating:606170A
-
Voltage Rating:6006185V