Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

RF60A3B

Fuse Holder 60A 600V Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 60A 600V Screw Mount
Search Keywords: RF60A3B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    RF60A3B
  • Alias/AKA:
    4100812
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Holder
  • Mounting:
    Screw Mount
  • Termination Type:
    N/A
  • Current Rating:
    60 A
  • Voltage Rating:
    600 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RF60A3B RoHS compliant?
Yes, RF60A3B is RoHS compliant.
What is the lead time for RF60A3B?
The standard lead time for RF60A3B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 10/26/26
17 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$99.14
5
$91.75
10
$88.42
20
$50.84
50
$48.05
100 +
$46.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!