- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RF60A2SQ
Marathon Special Products
RF60A2SQ
Conn Fuse Block 2 POS Screw Panel Mount 60A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Fuse Block 2 POS Screw Panel Mount 60A
Search Keywords: RF60A2SQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:RF60A2SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:60 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is RF60A2SQ RoHS compliant?
Yes, RF60A2SQ is RoHS compliant.
What is the lead time for RF60A2SQ?
The standard lead time for RF60A2SQ is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
38 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
1
$122.26
5
$113.42
10
$108.73
25
$60.86
50
$59.94
100
$58.51
250 +
$56.35
Click for Quote
Log in
to unlock special pricing