- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- RF400A3B
RF400A3B
Marathon Special Products
Fuse Terminal Block 400A 250VDC/250VAC Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Terminal Block 400A 250VDC/250VAC Screw Mount
Search Keywords: RF400A3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:RF400A3B
-
Alias/AKA:4100823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Terminal Block
-
Mounting:Screw Mount
-
Termination Type:N/A
-
Current Rating:400 A
-
Voltage Rating:250VDC,250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1,409.79
3
$804.51
5 +
$794.27
Click for Quote
Log in
to unlock special pricing