- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- RF30A2SP
Marathon Special Products
RF30A2SP
Fuse Holder 30A 600V Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Holder 30A 600V Screw Mount
Search Keywords: RF30A2SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:RF30A2SP
-
Alias/AKA:4101851
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Screw Mount
-
Termination Type:N/A
-
Current Rating:30 A
-
Voltage Rating:600 V
Product Guides
+
Frequently Asked Questions
Is RF30A2SP RoHS compliant?
Yes, RF30A2SP is RoHS compliant.
What is the lead time for RF30A2SP?
The standard lead time for RF30A2SP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$43.31
5
$38.65
10
$37.49
25
$21.39
50
$20.77
100
$19.63
250 +
$19.11
Click for Quote
Log in
to unlock special pricing