- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- RF30A1SP
Marathon Special Products
RF30A1SP
Fuse Holder 30A 250V Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Holder 30A 250V Screw Mount
Search Keywords: RF30A1SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:RF30A1SP
-
Alias/AKA:4101850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Fuse Holder
-
Mounting:Screw Mount
-
Termination Type:N/A
-
Current Rating:30 A
-
Voltage Rating:250 V
Product Guides
+
Frequently Asked Questions
Is RF30A1SP RoHS compliant?
Yes, RF30A1SP is RoHS compliant.
What is the lead time for RF30A1SP?
The standard lead time for RF30A1SP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$25.28
5
$23.65
10
$22.55
25
$21.70
50
$12.48
100
$11.94
250 +
$11.45
Click for Quote
Log in
to unlock special pricing