- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RF100A2B
Marathon Special Products
RF100A2B
Conn Fuse Modular Terminal Blocks F 4 POS 46mm Screw RA Panel Mount 100A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | RF100A2B |
| Alias/AKA: | 4112100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Fuse Modular Terminal Blocks |
| Mounting: | Panel Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 46 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Maximum Current Rating: | 100 A |
| Wire Size: | (2/0)-12 AWG |
| Operating Temperature: | 40 to 150 °C |