- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- R6J60A3B
R6J60A3B
Marathon Special Products
Fuse Block 60A 600VDC/600VAC Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block 60A 600VDC/600VAC Lug Screw Mount
Search Keywords: R6J60A3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:R6J60A3B
-
Alias/AKA:4863800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:60 A
-
Voltage Rating:600VDC,600 VAC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
33
can ship 9/21/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$142.44
5
$131.81
10
$125.53
20
$69.04
50
$67.20
100 +
$66.32
Click for Quote
Log in
to unlock special pricing