- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- R6F60A3B
Marathon Special Products
R6F60A3B
Fuse Holder 60A 600V Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Holder 60A 600V Screw Mount
Search Keywords: R6F60A3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:R6F60A3B
-
Alias/AKA:4100835
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Screw Mount
-
Termination Type:N/A
-
Current Rating:60 A
-
Voltage Rating:600 V
Product Guides
+
Frequently Asked Questions
Is R6F60A3B RoHS compliant?
Yes, R6F60A3B is RoHS compliant.
What is the lead time for R6F60A3B?
The standard lead time for R6F60A3B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$117.29
5
$110.43
10
$106.10
20
$61.01
50
$58.78
100 +
$57.09
Click for Quote
Log in
to unlock special pricing