Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

R60A2B

Fuse Holder 60A 250VAC Lug Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 60A 250VAC Lug Screw Mount
Search Keywords: R60A2B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    R60A2B
  • Alias/AKA:
    4600811
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Holder
  • Mounting:
    Screw Mount
  • Termination Type:
    Solder
  • Current Rating:
    60 A
  • Voltage Rating:
    250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R60A2B RoHS compliant?
Yes, R60A2B is RoHS compliant.
What is the lead time for R60A2B?
The standard lead time for R60A2B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
9 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$80.65
5
$72.49
10
$70.48
25
$39.12
50
$37.13
100
$36.22
250 +
$35.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!