- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- R30A2B
Marathon Special Products
R30A2B
Fuse Holder 30A 600V Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Holder 30A 600V Screw Mount
Search Keywords: R30A2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:R30A2B
-
Alias/AKA:4601845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Screw Mount
-
Termination Type:N/A
-
Current Rating:30 A
-
Voltage Rating:600 V
Product Guides
+
Frequently Asked Questions
Is R30A2B RoHS compliant?
Yes, R30A2B is RoHS compliant.
What is the lead time for R30A2B?
The standard lead time for R30A2B is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$65.69
5
$58.62
10
$56.87
25
$31.51
50
$29.78
100
$29.71
250 +
$28.61
Click for Quote
Log in
to unlock special pricing