- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- R200A3BE
R200A3BE
Marathon Special Products
Fuse Holder - 3 Pole - 200A/250V - Class R - Box Lug Terminals - Reinforced Spring Clips - UL Listed/CSA Certified.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder - 3 Pole - 200A/250V - Class R - Box Lug Terminals - Reinforced Spring Clips - UL Listed/CSA Certified.
Search Keywords: R200A3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:R200A3BE
-
Alias/AKA:4613300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
8/3/26
CUSTOMERS
ALSO BOUGHT