Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

PV10BW

Fuse Holder 30A 1000VDC DIN Rail Quick Connect

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 30A 1000VDC DIN Rail Quick Connect
Search Keywords: PV10BW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: PV10BW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Mounting: DIN Rail
Termination Type: Quick Connect
Current Rating: 30 A
Voltage Rating: 1000 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PV10BW RoHS compliant?
Yes, PV10BW is RoHS compliant.
What is the lead time for PV10BW?
The standard lead time for PV10BW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
96   can ship 2/8/27
Minimum Order Quantity:
5
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.35
10
$18.46
25
$17.91
50
$17.39
100
$16.44
250
$16.00
500 +
$15.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!