- Home ›
- All Products›
- MIK25
Terminal Block - Center Section - 12 mm Width - 85 A - 600 AC/DC - #4 to #8 AWG - Nylon 6/6 - Gray - DIN Rail.
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Terminal Block - Center Section - 12 mm Width - 85 A - 600 AC/DC - #4 to #8 AWG - Nylon 6/6 - Gray - DIN Rail.
Search Keywords: MIK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:MIK25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.