- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- MFH6063DDCH
MFH6063DDCH
Marathon Special Products
Fuse Holder With Cover - Modular - 600A - 600V - 200kA - Bolt Down - Class J - Class T Fuse Size Held - Listed Lugs / Flexible ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder With Cover - Modular - 600A - 600V - 200kA - Bolt Down - Class J - Class T Fuse Size Held - Listed Lugs / Flexible Bus Bar.
Search Keywords: MFH6063DDCH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:MFH6063DDCH
-
Alias/AKA:4406016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$172.08
5
$158.99
10
$146.26
20
$142.42
50
$138.57
100 +
$137.88
Click for Quote
Log in
to unlock special pricing